MBR340 vs MBR340P feature comparison

MBR340 International Rectifier

Buy Now Datasheet

MBR340P Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA INC
Package Description PLASTIC, C-16, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.95 V
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 430 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Operating Temperature-Min -65 °C
Reverse Current-Max 2000 µA

Compare MBR340 with alternatives

Compare MBR340P with alternatives