MBR3060FCT-H vs MBR3060FCT feature comparison

MBR3060FCT-H Formosa Microsemi Co Ltd

Buy Now Datasheet

MBR3060FCT Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD FORMOSA MICROSEMI CO LTD
Package Description R-PSFM-T3 ITO-220AB, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 200 µA 200 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2

Compare MBR3060FCT-H with alternatives

Compare MBR3060FCT with alternatives