MBR3035PTHR vs MBR3035CT feature comparison

MBR3035PTHR Digitron Semiconductors

Buy Now Datasheet

MBR3035CT Silicon Standard Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DIGITRON SEMICONDUCTORS SILICON STANDARD CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.76 V
JEDEC-95 Code TO-218AC
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 1000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 21

Compare MBR3035PTHR with alternatives