MBR2515LG vs VS-19TQ015-N3 feature comparison

MBR2515LG onsemi

Buy Now Datasheet

VS-19TQ015-N3 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI VISHAY SEMICONDUCTORS
Part Package Code TO-220AC 2 LEAD
Package Description LEAD FREE, PLASTIC, CASE 221A-04, 2 PIN R-PSFM-T2
Pin Count 2
Manufacturer Package Code 221B-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Vishay
Additional Feature LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V 0.46 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 700 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 12.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 10500 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MBR2515LG with alternatives

Compare VS-19TQ015-N3 with alternatives