MBR2200_B0_00001 vs SB2200-T3-LF feature comparison

MBR2200_B0_00001 PanJit Semiconductor

Buy Now Datasheet

SB2200-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes
Active Active
PAN JIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
O-PALF-W2
not_compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
GENERAL PURPOSE EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.9 V 0.9 V
DO-15 DO-15
O-PALF-W2 O-PALF-W2
50 A 50 A
1 1
1 1
2 2
175 °C 150 °C
-65 °C -65 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED 260
200 V 200 V
50 µA 200 µA
NO NO
SCHOTTKY SCHOTTKY
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED 40
1 1
e3
Matte Tin (Sn)

Compare MBR2200_B0_00001 with alternatives

Compare SB2200-T3-LF with alternatives