MBR2090CT-M3/4W vs MBR2090CT feature comparison

MBR2090CT-M3/4W Vishay Intertechnologies

Buy Now Datasheet

MBR2090CT Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LITE-ON SEMICONDUCTOR CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 255
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 90 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare MBR2090CT-M3/4W with alternatives

Compare MBR2090CT with alternatives