MBR2060FCT-BP-HF vs ISR1060C feature comparison

MBR2060FCT-BP-HF Micro Commercial Components

Buy Now Datasheet

ISR1060C Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RECTRON LTD
Package Description ITO-220AB, 3 PIN PLASTIC, ITO-220, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 50 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY, LOW NOISE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified

Compare MBR2060FCT-BP-HF with alternatives

Compare ISR1060C with alternatives