MBR2045CTW vs MBR2045CT-BP feature comparison

MBR2045CTW Diodes Incorporated

Buy Now Datasheet

MBR2045CT-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Diodes Incorporated MCC
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Bright Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.84 V
Moisture Sensitivity Level 1
Reverse Current-Max 100 µA
Time@Peak Reflow Temperature-Max (s) 10

Compare MBR2045CTW with alternatives

Compare MBR2045CT-BP with alternatives