MBR2045CTE3/TU vs VS-30CTQ045STRL-M3 feature comparison

MBR2045CTE3/TU Microchip Technology Inc

Buy Now Datasheet

VS-30CTQ045STRL-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 11 Weeks
Samacsys Manufacturer Microchip Vishay
Additional Feature FREE WHEELING DIODE; LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 45 V
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.76 V
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 200 A 265 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 50 µA 2000 µA
Reverse Test Voltage 45 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
ECCN Code EAR99
Moisture Sensitivity Level 1

Compare MBR2045CTE3/TU with alternatives

Compare VS-30CTQ045STRL-M3 with alternatives