MBR2040CT_00001 vs VS-12CTQ045PBF feature comparison

MBR2040CT_00001 PanJit Semiconductor

Buy Now Datasheet

VS-12CTQ045PBF Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY SEMICONDUCTORS
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.73 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 690 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 10 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V 45 V
Reverse Current-Max 50 µA 800 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare MBR2040CT_00001 with alternatives

Compare VS-12CTQ045PBF with alternatives