MBR2035CT vs MBR2045CT-1 feature comparison

MBR2035CT Vishay Semiconductors

Buy Now Datasheet

MBR2045CT-1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Package Description PLASTIC PACKAGE-3 PLASTIC, TO-262, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.57 V
JEDEC-95 Code TO-220AB TO-262AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 220 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 7 2
Pbfree Code No
Part Package Code TO-262AA
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare MBR2035CT with alternatives

Compare MBR2045CT-1 with alternatives