MBR2035CT vs BY396-T3 feature comparison

MBR2035CT International Rectifier

Buy Now Datasheet

BY396-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Part Package Code TO-220AB DO-201AD
Package Description PLASTIC PACKAGE-3 O-PALF-W2
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JEDEC-95 Code TO-220AB DO-201AD
JESD-30 Code R-PSFM-T3 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 200 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 100 V
Reverse Current-Max 15000 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 28 1
Pbfree Code No
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 0.5 µs

Compare MBR2035CT with alternatives

Compare BY396-T3 with alternatives