MBR20200CT
vs
UF5402
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
WON-TOP ELECTRONICS CO LTD
Part Package Code
TO-220AB
DO-201AD
Package Description
ROHS COMPLIANT PACKAGE-3
PLASTIC PACKAGE-2
Pin Count
3
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
HIGH RELIABILITY
Application
EFFICIENCY
ULTRA FAST RECOVERY
Case Connection
CATHODE
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
DO-201AD
JESD-30 Code
R-PSFM-T3
O-PALF-W2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
10 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
AXIAL
Base Number Matches
35
33
Forward Voltage-Max (VF)
1 V
Operating Temperature-Min
-65 °C
Reverse Recovery Time-Max
0.05 µs
Compare MBR20200CT with alternatives
Compare UF5402 with alternatives