MBR20100CS2-G1 vs VS-MBRB20100CTTRLP feature comparison

MBR20100CS2-G1 Diodes Incorporated

Buy Now Datasheet

VS-MBRB20100CTTRLP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description TO-263, 3/2 PIN PLASTIC, D2PAK-3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application HIGH VOLTAGE POWER HIGH POWER
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.7 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 1
Non-rep Pk Forward Current-Max 150 A 850 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN (SN) - WITH NICKEL (NI) BARRIER
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Part Package Code TO-263
Pin Count 3
Samacsys Manufacturer Vishay
Case Connection CATHODE
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare MBR20100CS2-G1 with alternatives

Compare VS-MBRB20100CTTRLP with alternatives