MBR1645/45
vs
12CTQ045SPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSFM-T2
R-PSSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
FREE WHEELING DIODE, HIGH RELIABILITY
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
0.73 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSSO-G2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
150 A
690 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
16 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Part Package Code
TO-263
Pin Count
3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Reverse Current-Max
800 µA
Compare MBR1645/45 with alternatives
Compare 12CTQ045SPBF with alternatives