MBR1640DC_R2_00001 vs CUDD16-02CPBFREE feature comparison

MBR1640DC_R2_00001 PanJit Semiconductor

Buy Now Datasheet

CUDD16-02CPBFREE Central Semiconductor Corp

Buy Now Datasheet
Yes Yes
Active Active
PANJIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
TO-263, D2PAK-3/2 D2PAK-3/2
not_compliant compliant
EAR99 EAR99
8541.10.00.80
2016-05-09 2018-01-30
PANJIT
FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
EFFICIENCY HIGH VOLTAGE ULTRA FAST RECOVERY
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.7 V 0.975 V
TO-263AB
R-PSSO-G2 R-PSSO-G2
150 A 125 A
2 2
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
8 A 8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
40 V 200 V
50 µA 5 µA
YES YES
SCHOTTKY
GULL WING GULL WING
SINGLE SINGLE
NOT SPECIFIED
1 1
e3
0.025 µs
MATTE TIN OVER NICKEL

Compare MBR1640DC_R2_00001 with alternatives

Compare CUDD16-02CPBFREE with alternatives