MBR16200CL-TQ2-T
vs
SF164C-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
RECTRON LTD
Package Description
TO-263, 2 PIN
TO-220, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-05-15
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY
Application
EFFICIENCY
SUPER FAST RECOVERY
Breakdown Voltage-Min
200 V
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
1 V
JEDEC-95 Code
TO-263AB
TO-220AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
50 µA
10 µA
Reverse Test Voltage
200 V
200 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Reverse Recovery Time-Max
0.035 µs
Terminal Finish
MATTE TIN
Compare MBR16200CL-TQ2-T with alternatives
Compare SF164C-C with alternatives