MBR1540 vs MBR1640 feature comparison

MBR1540 Microchip Technology Inc

Buy Now Datasheet

MBR1640 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC LITE-ON SEMICONDUCTOR CORP
Package Description SIMILAR TO TO-220AC, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 300 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 255
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 7 13
Part Package Code TO-220AC
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.63 V

Compare MBR1540 with alternatives

Compare MBR1640 with alternatives