MBR1535CTHR vs MBR1535CT feature comparison

MBR1535CTHR Digitron Semiconductors

Buy Now Datasheet

MBR1535CT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE HIGH POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.84 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 100 µA 100 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 7
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay

Compare MBR1535CTHR with alternatives

Compare MBR1535CT with alternatives