MBR1535CTHC0 vs MBR1535CT feature comparison

MBR1535CTHC0 Taiwan Semiconductor

Buy Now Datasheet

MBR1535CT Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor Vishay
Additional Feature LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 500 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 6
Package Description PLASTIC PACKAGE-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MBR1535CTHC0 with alternatives

Compare MBR1535CT with alternatives