MBR1535-BP-HF vs FDRP20S120J feature comparison

MBR1535-BP-HF Micro Commercial Components

Buy Now Datasheet

FDRP20S120J Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP FUJI ELECTRIC CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY FAST SOFT RECOVERY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V 2.8 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 35 V 1200 V
Reverse Current-Max 200 µA 250 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Description R-PSFM-T2
Reverse Recovery Time-Max 0.055 µs

Compare MBR1535-BP-HF with alternatives

Compare FDRP20S120J with alternatives