MBR120P
vs
Z0109NA,412
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
O-PALF-W2
|
PLASTIC, SC-43A, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
0.85 V
|
|
JESD-30 Code |
O-PALF-W2
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
25 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
20 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT54
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
SENSITIVE GATE
|
DC Gate Trigger Current-Max |
|
10 mA
|
DC Gate Trigger Voltage-Max |
|
1.3 V
|
Holding Current-Max |
|
10 mA
|
JEDEC-95 Code |
|
TO-92
|
Leakage Current-Max |
|
0.5 mA
|
Peak Reflow Temperature (Cel) |
|
260
|
RMS On-state Current-Max |
|
1 A
|
Repetitive Peak Off-state Voltage |
|
800 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Device Type |
|
4 QUADRANT LOGIC LEVEL TRIAC
|
|
|
|
Compare MBR120P with alternatives
Compare Z0109NA,412 with alternatives
-
Z0109NA,412 vs Z0109NA
-
Z0109NA,412 vs MBR180
-
Z0109NA,412 vs Z0107MA,116
-
Z0109NA,412 vs MAC97A8,116
-
Z0109NA,412 vs Z0107MNT1G
-
Z0109NA,412 vs Z0109MA
-
Z0109NA,412 vs MR810
-
Z0109NA,412 vs MBR190
-
Z0109NA,412 vs BTA201W-600E,115