MBR10200F_T0_10001 vs SRA850 feature comparison

MBR10200F_T0_10001 PanJit Semiconductor

Buy Now Datasheet

SRA850 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Package Description ITO-220AC, 3/2 PIN GREEN, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.75 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 200 V 50 V
Reverse Current-Max 50 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare MBR10200F_T0_10001 with alternatives

Compare SRA850 with alternatives