MBR10150F
vs
MBR10150_T0_00001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SECOS CORP
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
not_compliant
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Breakdown Voltage-Min
150 V
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
0.9 V
JEDEC-95 Code
TO-220AB
TO-220AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T2
Non-rep Pk Forward Current-Max
110 A
150 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
5 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Current-Max
20 µA
50 µA
Reverse Test Voltage
150 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare MBR10150_T0_00001 with alternatives