MBR10100C0 vs UF1001 feature comparison

MBR10100C0 Taiwan Semiconductor

Buy Now Datasheet

UF1001 EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD EIC SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 1.1 V
JEDEC-95 Code TO-220AC DO-41
JESD-30 Code R-PSFM-T2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Current-Max 100 µA 5 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 16
Pbfree Code Yes
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 50 V

Compare MBR10100C0 with alternatives

Compare UF1001 with alternatives