MBR10100-E3/4W
vs
MBR10100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
GENERAL INSTRUMENT CORP
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AC
TO-220
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare MBR10100-E3/4W with alternatives
Compare MBR10100 with alternatives