MBR0540-G vs MBR0540 feature comparison

MBR0540-G Sensitron Semiconductors

Buy Now Datasheet

MBR0540 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOD
Package Description R-PDSO-L2 R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD-123 CASE 425-04
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-L2 R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form L BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.51 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5.5 A
Terminal Finish TIN LEAD

Compare MBR0540-G with alternatives

Compare MBR0540 with alternatives