MBR0540
vs
MBR0540T1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.51 V
|
|
Non-rep Pk Forward Current-Max |
5.5 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Output Current-Max |
0.5 A
|
0.5 A
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
14
|
4
|
Package Description |
|
PLASTIC, 425-04, 2 PIN
|
HTS Code |
|
8541.10.00.70
|
Additional Feature |
|
FREE WHEELING DIODE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
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
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|