MBR0530 vs MBR0530 feature comparison

MBR0530 International Rectifier

Buy Now Datasheet

MBR0530 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.43 V 0.375 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 75 A 5.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOD-123
Package Description SOD-123, 2 PIN
Pin Count 2
Manufacturer Package Code 2LD,SOD123, JEDEC DO-219
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MBR0530 with alternatives

Compare MBR0530 with alternatives