MBR0520LT3G vs MBR0520LL99Z feature comparison

MBR0520LT3G onsemi

Buy Now Datasheet

MBR0520LL99Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOD-123 2 LEAD
Package Description LEAD FREE, PLASTIC, CASE 425-04, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code 425-04 D6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 17 Weeks, 4 Days
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.385 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 5.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Power Dissipation-Max 0.4 W

Compare MBR0520LT3G with alternatives

Compare MBR0520LL99Z with alternatives