MBR0520LT1G vs MBR0530 feature comparison

MBR0520LT1G onsemi

Buy Now Datasheet

MBR0530 onsemi

Buy Now Datasheet
Yes Yes
Active Obsolete
ONSEMI ONSEMI
SOD-123 2 LEAD SOD-123
LEAD FREE, PLASTIC, CASE 425-04, 2 PIN SOD-123, 2 PIN
2
425-04 425-04
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
16 Weeks, 4 Days 4 Weeks
onsemi onsemi
FREE WHEELING DIODE
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.385 V 0.375 V
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
5.5 A 5.5 A
1 1
1 1
2 2
125 °C 125 °C
-65 °C -65 °C
0.5 A 0.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
20 V 30 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 30
2 5

Compare MBR0520LT1G with alternatives

Compare MBR0530 with alternatives