MBM29LV800BA-90PBT-SF2 vs AM29LV800DB-90WCF feature comparison

MBM29LV800BA-90PBT-SF2 FUJITSU Limited

Buy Now Datasheet

AM29LV800DB-90WCF AMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUJITSU LTD ADVANCED MICRO DEVICES INC
Part Package Code BGA BGA
Package Description PLASTIC, FBGA-48 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature CONFIGURABLE AS 512K X 16
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e1
Length 9 mm 8.15 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.035 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 3 3
Moisture Sensitivity Level 3

Compare MBM29LV800BA-90PBT-SF2 with alternatives

Compare AM29LV800DB-90WCF with alternatives