MBM29LV320BE80TN-E1
vs
MBM29DL324BE80TN-E1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
TSOP1
TSOP1
Package Description
PLASTIC, TSOP1-48
PLASTIC, TSOP1-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
80 ns
80 ns
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3
Length
18.4 mm
18.4 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
1
Additional Feature
100000 ERASE CYCLES
Compare MBM29LV320BE80TN-E1 with alternatives
Compare MBM29DL324BE80TN-E1 with alternatives