MBM29LV200T-12PFTR
vs
TMS28F200AST60CDBJL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
TEXAS INSTRUMENTS INC
Part Package Code
TSOP1
SOIC
Package Description
PLASTIC, REVERSE, TSOP-48
SOP, SOP44,.63
Pin Count
48
44
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
110 ns
Additional Feature
USER CONFIGURABLE AS 128K X 16
100000 PROGRAM/ERASE CYCLES; CONFG AS 128K X 16; TOP BOOT BLOCK
Boot Block
TOP
TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
Length
18.4 mm
28.2 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
44
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.63 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
13.3 mm
Base Number Matches
2
1
Rohs Code
No
Alternate Memory Width
8
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,1
Output Characteristics
3-STATE
Package Equivalence Code
SOP44,.63
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Compare MBM29LV200T-12PFTR with alternatives
Compare TMS28F200AST60CDBJL with alternatives