MBM29LV200BC-70PFTR-E1
vs
AT49BV2048-20RI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
ATMEL CORP
Part Package Code
TSOP1
SOIC
Package Description
PLASTIC, REVERSE, TSOP1-48
0.525 INCH, PLASTIC, SOIC-44
Pin Count
48
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
200 ns
Alternate Memory Width
8
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
JESD-609 Code
e3
e0
Length
18.4 mm
28.195 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
44
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX16
128KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.77 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
13.34 mm
Base Number Matches
1
1
Additional Feature
HARDWARE DATA PROTECTION; 10000 WRITE CYCLES
Command User Interface
YES
Data Polling
YES
Moisture Sensitivity Level
2
Number of Sectors/Size
3,1
Package Equivalence Code
SOP44,.63
Sector Size
8K,104K
Standby Current-Max
0.00005 A
Supply Current-Max
0.05 mA
Toggle Bit
YES
Compare MBM29LV200BC-70PFTR-E1 with alternatives
Compare AT49BV2048-20RI with alternatives