MBM29LV200BC-12PFTR
vs
AT49BV2048-20RI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
ATMEL CORP
Part Package Code
TSOP1
SOIC
Package Description
PLASTIC, REVERSE, TSOP1-48
0.525 INCH, PLASTIC, SOIC-44
Pin Count
48
44
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
200 ns
Additional Feature
CONFIGURABLE AS 128K X 16; 100000 PROGRAM/ERASE CYCLES MIN
HARDWARE DATA PROTECTION; 10000 WRITE CYCLES
Alternate Memory Width
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
JESD-609 Code
e0
e0
Length
18.4 mm
28.195 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Sectors/Size
1,2,1,3
3,1
Number of Terminals
48
44
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX8
128KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
SOP
Package Equivalence Code
TSSOP48,.8,20
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
2.77 mm
Sector Size
16K,8K,32K,64K
8K,104K
Standby Current-Max
0.000005 A
0.00005 A
Supply Current-Max
0.035 mA
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
13.34 mm
Base Number Matches
4
1
Compare MBM29LV200BC-12PFTR with alternatives
Compare AT49BV2048-20RI with alternatives