MBM29LV160B-80PFTR vs SST39VF1602C-70-4I-EKE feature comparison

MBM29LV160B-80PFTR FUJITSU Limited

Buy Now Datasheet

SST39VF1602C-70-4I-EKE Silicon Storage Technology

Buy Now Datasheet
No
Transferred Transferred
FUJITSU LTD SILICON STORAGE TECHNOLOGY INC
TSOP1 TSOP1
PLASTIC, REVERSE, TSOP1-48 TSSOP,
48 48
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
80 ns 70 ns
CONFIGURABLE AS 1M X 16
8
BOTTOM
YES
YES
YES
R-PDSO-G48 R-PDSO-G48
e0
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
1,2,1,31
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-20 °C -40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1-R TSSOP
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
3 V 2.7 V
Not Qualified Not Qualified
YES
YES
1.2 mm 1.2 mm
16K,8K,32K,64K
0.000005 A
0.035 mA
3.6 V 3.6 V
3 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE
12 mm 12 mm
3 2

Compare MBM29LV160B-80PFTR with alternatives

Compare SST39VF1602C-70-4I-EKE with alternatives