MBM29LV080A-90PFTR
vs
AM29LV081B-90EC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-40
TSOP1, TSSOP40,.8,20
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES MIN
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
Length
18.4 mm
18.4 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
10 mm
10 mm
Base Number Matches
4
2
Rohs Code
No
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-609 Code
e0
Number of Sectors/Size
16
Package Equivalence Code
TSSOP40,.8,20
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Compare MBM29LV080A-90PFTR with alternatives
Compare AM29LV081B-90EC with alternatives