MBM29LV017-12PTR vs S29GL032N90BFI032 feature comparison

MBM29LV017-12PTR FUJITSU Semiconductor Limited

Buy Now Datasheet

S29GL032N90BFI032 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC SPANSION INC
Part Package Code TSOP1 BGA
Package Description PLASTIC, REVERSE, TSOP1-40 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count 40 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 90 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES MIN
JESD-30 Code R-PDSO-G40 R-PBGA-B48
Length 18.4 mm 8.15 mm
Memory Density 16777216 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 40 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Type NOR TYPE NOR TYPE
Width 10 mm 6.15 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 8,63
Package Equivalence Code BGA48,6X8,32
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare MBM29LV017-12PTR with alternatives

Compare S29GL032N90BFI032 with alternatives