MBM29LV016B-12PTN vs AM29LV017M120EI feature comparison

MBM29LV016B-12PTN Cypress Semiconductor

Buy Now Datasheet

AM29LV017M120EI Spansion

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Reach Compliance Code compliant not_compliant
Access Time-Max 120 ns 120 ns
Boot Block BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Sectors/Size 1,2,1,31 32
Number of Terminals 40 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP40,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 16K,8K,32K,64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.035 mA 0.06 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 4 2
Rohs Code No
Part Package Code TSOP1
Package Description PLASTIC, MO-142CD, TSOP-40
Pin Count 40
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e0
Length 18.4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Operating Mode ASYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Terminal Finish TIN LEAD
Width 10 mm

Compare AM29LV017M120EI with alternatives