MBM29LV008T-12PTN-X vs M29W008T-120N6 feature comparison

MBM29LV008T-12PTN-X FUJITSU Semiconductor Limited

Buy Now Datasheet

M29W008T-120N6 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD STMICROELECTRONICS
Part Package Code TSOP1 TSOP
Package Description TSOP1, TSSOP40,.8,20 10 X 20 MM, PLASTIC, TSOP-40
Pin Count 40 40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 100K PROGRAM/ERASE CYCLE MIN TOP BOOT BLOCK
Boot Block TOP TOP
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 1,2,1,15
Number of Terminals 40 40
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP40,.8,20 TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.00005 A 0.0001 A
Supply Current-Max 0.035 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 2 1
Output Characteristics 3-STATE

Compare MBM29LV008T-12PTN-X with alternatives

Compare M29W008T-120N6 with alternatives