MBM29F800BA-90PFTR vs MBM29SL800BD-12TN feature comparison

MBM29F800BA-90PFTR FUJITSU Limited

Buy Now Datasheet

MBM29SL800BD-12TN FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FUJITSU LTD FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code TSOP1 TSOP1
Package Description PLASTIC, REVERSE, TSOP1-48 PLASTIC, TSOP1-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 120 ns
Additional Feature MINIMUM 100K WRITE/ERASE CYCLES
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Reverse Pinout YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 2.2 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare MBM29F800BA-90PFTR with alternatives

Compare MBM29SL800BD-12TN with alternatives