MBM29F800BA-90PFTR
vs
AM29LV800BT120FF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FUJITSU LTD
SPANSION INC
Part Package Code
TSOP1
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-48
REVERSE, MO-142DD, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
120 ns
Additional Feature
MINIMUM 100K WRITE/ERASE CYCLES
CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Length
18.4 mm
18.4 mm
Memory Density
8388608 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
48
Number of Words
524288 words
1048576 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MBM29F800BA-90PFTR with alternatives
Compare AM29LV800BT120FF with alternatives