MBM29F200BC-90PF vs MX29F200BMC-90 feature comparison

MBM29F200BC-90PF FUJITSU Semiconductor Limited

Buy Now Datasheet

MX29F200BMC-90 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description PLASTIC, SOP-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature CONFIGURABLE AS 128K X 16; 100000 WRITE/ERASE CYCLES MIN
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.45 mm 28.5 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 13 mm 12.6 mm
Base Number Matches 4 1
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,3
Package Equivalence Code SOP44,.63
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare MBM29F200BC-90PF with alternatives

Compare MX29F200BMC-90 with alternatives