MBM29F160BE90TN
vs
MBM29F160TE-90PFTR-E1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SPANSION INC
|
Reach Compliance Code |
compliant
|
compliant
|
Access Time-Max |
90 ns
|
90 ns
|
Alternate Memory Width |
8
|
8
|
Boot Block |
BOTTOM
|
|
Command User Interface |
YES
|
|
Common Flash Interface |
YES
|
|
Data Polling |
YES
|
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Number of Sectors/Size |
1,2,1,31
|
|
Number of Terminals |
48
|
48
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSOP1-R
|
Package Equivalence Code |
TSSOP48,.8,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Sector Size |
16K,8K,32K,64K
|
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSOP1
|
Package Description |
|
TSOP1-R,
|
Pin Count |
|
48
|
JESD-609 Code |
|
e3
|
Length |
|
18.4 mm
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Peak Reflow Temperature (Cel) |
|
260
|
Programming Voltage |
|
5 V
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
12 mm
|
|
|
|
Compare MBM29F160TE-90PFTR-E1 with alternatives