MBM29F160BE-70TR vs AM29F016D-70FI feature comparison

MBM29F160BE-70TR FUJITSU Semiconductor Limited

Buy Now Datasheet

AM29F016D-70FI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUJITSU LTD ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1-R, TSOP1-R, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown unknown
Category CO2 Kg 12
Access Time-Max 70 ns 70 ns
Additional Feature CONFIGURABLE AS 1M X 16 MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM/TOP
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-609 Code e0
Number of Sectors/Size 32
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Reverse Pinout YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES
Type NOR TYPE

Compare MBM29F160BE-70TR with alternatives

Compare AM29F016D-70FI with alternatives