MBM29F033C-90PTN-E1 vs AM29F032B-90EE feature comparison

MBM29F033C-90PTN-E1 Spansion

Buy Now Datasheet

AM29F032B-90EE AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP1
Package Description PLASTIC, TSOP1-40 TSOP1, TSSOP40,.8,20
Pin Count 40 40
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 4MX8 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 2
Additional Feature MINIMUM 1000K WRITE/ERASE CYCLES; 20 YEAR DATA RETENTION
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
Number of Sectors/Size 64
Package Equivalence Code TSSOP40,.8,20
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare MBM29F033C-90PTN-E1 with alternatives

Compare AM29F032B-90EE with alternatives