MBM29F016A-70PFTR
vs
AM29F016D-70ED
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Reach Compliance Code
compliant
unknown
Access Time-Max
70 ns
70 ns
Command User Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Sectors/Size
32
32
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Organization
2MX8
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Reverse Pinout
YES
Sector Size
64K
64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.045 mA
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142DD, TSOP-48
Pin Count
48
ECCN Code
EAR99
HTS Code
8542.32.00.51
Common Flash Interface
YES
JESD-609 Code
e3
Length
18.4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
Compare AM29F016D-70ED with alternatives