MBM29DL800BA-70PBT-SF2-E1 vs M29W800DB70ZA1T feature comparison

MBM29DL800BA-70PBT-SF2-E1 Spansion

Buy Now Datasheet

M29W800DB70ZA1T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code BGA BGA
Package Description PLASTIC, FBGA-48 6 X 9 MM, 0.80 MM PITCH, TFBGA-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature ALSO CONFIGURABLE AS 1M X 8 BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 9 mm 9 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 1 1
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 1,2,1,15
Package Equivalence Code BGA48,6X8,32
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Toggle Bit YES

Compare MBM29DL800BA-70PBT-SF2-E1 with alternatives

Compare M29W800DB70ZA1T with alternatives