MBM29DL164BE-90PBT
vs
MBM29DL164TE-90PBT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FUJITSU LTD
SPANSION INC
Part Package Code
BGA
BGA
Package Description
PLASTIC, FBGA-48
PLASTIC, FBGA-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
Boot Block
BOTTOM
TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
e0
Length
8 mm
8 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8,31
8,31
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA48,6X8,32
BGA48,6X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
8K,64K
8K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
6 mm
6 mm
Base Number Matches
3
3
Compare MBM29DL164BE-90PBT with alternatives
Compare MBM29DL164TE-90PBT with alternatives